Arrow Electronic Components Online
BQ25895MEVM664|TI|simage
BQ25895MEVM664|TI|limage
Power Management Development Boards and Kits

BQ25895MEVM-664

BQ25895M Battery Management 3.5V to 4.75V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.5 to 4.75
  • Input Voltage Range
    3.9VDC to 14VDC
  • Supported Device
    BQ25895M
Order Quantity

Documentation and Resources

Datasheets
Design resources