Battery Management ICs
BQ25798RQMR
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 5000mA 18.8V 29-Pin VQFN-HR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-FePO4, Li-Ion, Li-Pol
Minimum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Voltage (V)
24
Output Voltage (V)
18.8(Max)
Output Current (mA)
5000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
29
Standard Package Name
QFN
Supplier Package
VQFN-HR
Pin Count
29
Family/Series
BQ25798
ROHS Version
2011/65/EU, 2015/863
MSL
2
We don't have prices now, please check later
Order Quantity

