Arrow Electronic Components Online
BQ25790YBGR|TI|simage
BQ25790YBGR|TI|limage
Battery Management ICs

BQ25790YBGR

Battery Charger Li-FePO4/Li-Ion/Li-Pol 5000mA 2.8V to 22V 56-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Charger
  • Battery Type
    Li-FePO4|Li-Ion|Li-Pol
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    18.8
  • Output Voltage (V)
    2.8 to 22
  • Output Current (mA)
    5000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3(Max)
  • Package Width
    2.89(Max)
  • Package Length
    3.31(Max)
  • PCB changed
    56
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources