Arrow Electronic Components Online
No Image Available
Battery Management ICs

BQ25638YBGR

Switching Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol/Lithium Phosphate 5000mA 30-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger Controller
  • Battery Type
    Li-FePO4|Li-Ion|Li-Pol|Lithium Phosphate
  • Minimum Operating Supply Voltage (V)
    3.9
  • Maximum Operating Supply Voltage (V)
    18
  • Output Current (mA)
    5000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3(Max)
  • Package Width
    2.01(Max)
  • Package Length
    2.3(Max)
  • PCB changed
    30
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources