Battery Management ICs
BQ25601RTWR
Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.856V to 4.624V 24-Pin WQFN EP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion, Li-Pol
Maximum Supply Current (mA)
3(Typ)
Minimum Operating Supply Voltage (V)
3.9
Maximum Operating Supply Voltage (V)
13.5
Output Voltage (V)
3.856 to 4.624
Output Current (mA)
3000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead
Family/Series
bq25601
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
2
Order Quantity

