Battery Management ICs
BQ25600YFFR
Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.856V to 4.624V 30-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Pol|Li-Ion
Maximum Supply Current (mA)
3(Typ)
Minimum Operating Supply Voltage (V)
3.9
Maximum Operating Supply Voltage (V)
13.5
Output Voltage (V)
3.856 to 4.624
Output Current (mA)
3000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
1.99(Max)
Package Length
2.39(Max)
PCB changed
30
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
30
Lead Shape
Ball

