Arrow Electronic Components Online
BQ25505RGRR|TI|simage
BQ25505RGRR|TI|limage
배터리 관리 IC

BQ25505RGRR

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Li-Ion|Li-Pol|Supercapacitor
  • Minimum Operating Supply Voltage (V)
    0.6
  • Maximum Operating Supply Voltage (V)
    5.1
  • Output Voltage (V)
    2.2 to 5.5
  • Output Current (mA)
    100(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.65(Max) mm
  • Package Length
    3.65(Max) mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources