Battery Management ICs
BQ25125YFPT
Linear Battery Charger Li-Ion/Li-Pol 300mA 3.6V to 4.65V 25-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
1(Typ)
Minimum Operating Supply Voltage (V)
3.4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
20
Output Voltage (V)
3.6 to 4.65
Output Current (mA)
300(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
2.5(Max)
Package Length
2.56(Max)
PCB changed
25
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
25
Lead Shape
Ball

