Power Management Development Boards and Kits
BQ25100EVM-654
BQ25100 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
4.45VDC to 6.45VDC
Supported Device
BQ25100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125

