Power Management Development Boards and Kits
BQ25071EVM-658
BQ25071 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
3.75VDC to 10.2VDC
Supported Device
BQ25071
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Order Quantity

