Arrow Electronic Components Online
BQ25070EVM740|TI|simage
BQ25070EVM740|TI|limage
Power Management Development Boards and Kits

BQ25070EVM-740

BQ25070 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    3.75VDC to 10.2VDC
  • Supported Device
    BQ25070
  • Product Length (mm)
    60.3
  • Product Depth (mm)
    58.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources