Power Management Development Boards and Kits
BQ25060EVM
BQ25060 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
4.35VDC to 10.2VDC
Supported Device
BQ25060
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125