Power Management Development Boards and Kits
BQ25050EVM
BQ25050 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
4.35VDC to 10.2VDC
Supported Device
BQ25050
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Order Quantity