Battery Management ICs
BQ24800RUYR
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Lithium Phosphate/Li-Pol/NiCd/NiMH 8128mA 1.024V to 19.2V 28-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Lead-Acid|Li-FePO4|Li-Ion|Lithium Phosphate|Li-Pol|NiCd|NiMH
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
24
Output Voltage (V)
1.024 to 19.2
Output Current (mA)
8128(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
28
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
28
Lead Shape
No Lead

