Arrow Electronic Components Online
BQ24773RUYT|TI|simage
BQ24773RUYT|TI|limage
Battery Management ICs

BQ24773RUYT

Switching Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 8000mA 1.024V to 19.2V Medical 28-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger Controller
  • Battery Type
    Li-FePO4|Li-Ion|Li-Pol
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    24
  • Output Voltage (V)
    1.024 to 19.2
  • Output Current (mA)
    8000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources