Arrow Electronic Components Online
BQ24773EVM540|TI|simage
BQ24773EVM540|TI|limage
Power Management Development Boards and Kits

BQ24773EVM-540

BQ24773 Battery Management 19.2V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    19.2(Typ)
  • Output Current (mA)
    8(Max)
  • Input Voltage Range
    18VDC to 23VDC
  • Supported Device
    BQ24773
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources