Battery Management ICs
BQ24745RHDT
Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8064mA 1.024V to 19.2V 28-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Battery Charger
Battery Type
Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
24
Output Voltage (V)
1.024 to 19.2
Output Current (mA)
8064(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

