Power Management Development Boards and Kits
BQ24735EVM-710
BQ24735 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
18VDC to 22VDC
Supported Device
BQ24735
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125