Arrow Electronic Components Online
BQ24721CRHBT|TI|simage
BQ24721CRHBT|TI|limage
Battery Management ICs

BQ24721CRHBT

Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 8000mA 9V to 19.2V 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger Controller
  • Battery Type
    Li-Ion|Li-Pol|NiCd|NiMH
  • Minimum Operating Supply Voltage (V)
    0
  • Maximum Operating Supply Voltage (V)
    24
  • Output Voltage (V)
    9 to 19.2
  • Output Current (mA)
    8000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources