Arrow Electronic Components Online
BQ24650EVM639|TI|simage
BQ24650EVM639|TI|limage
Power Management Development Boards and Kits

BQ24650EVM-639

BQ24650 Battery Management 2.1V to 26V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.1 to 26
  • Input Voltage Range
    5VDC to 28VDC
  • Supported Device
    BQ24650
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources