Battery Management ICs
BQ24640RVAR
Switching Battery Charger Controller Supercapacitor 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Battery Charger Controller
Battery Type
Supercapacitor
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
2.1 to 26
Output Current (mA)
10000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.6(Max)
Package Length
3.6(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead
Family/Series
BQ24640
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
2
Order Quantity

