| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 5 | |
| 28 | |
| 2.1 to 26 | |
| 10000(Max) | |
| 2300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Keeping your battery safe has never been easier with this battery charger BQ24616RGET charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. Its output produces a current of 10000 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 5 V and a maximum of 28 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

