Battery Management ICs
BQ24600RVAT
Switching Battery Charger Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
2.1 to 26
Output Current (mA)
10000(Max)
Maximum Power Dissipation (mW)
2280
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.6(Max)
Package Length
3.6(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

