Arrow Electronic Components Online
BQ24450EVM691|TI|simage
BQ24450EVM691|TI|limage
Power Management Development Boards and Kits

BQ24450EVM-691

BQ24450 Battery Management 4V to 7.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4 to 7.5
  • Output Current (mA)
    500
  • Input Voltage Range
    9.5VDC to 10.5VDC
  • Supported Device
    BQ24450

Documentation and Resources

Datasheets
Design resources