Battery Management ICs
BQ24381DSGR
Battery Protection Li-Ion 1700mA 5V 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.3
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
30
Output Voltage (V)
5
Output Current (mA)
1700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2.1(Max) mm
Package Length
2.1(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

