Battery Management ICs
BQ24351DSGR
Battery Protection Li-Ion 1mA 6.38V 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion
Maximum Supply Current (mA)
1000
Minimum Operating Supply Voltage (V)
4.4
Maximum Operating Supply Voltage (V)
15
Output Voltage (V)
6.38
Output Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

