| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 1500 | |
| 3.3 | |
| 30 | |
| 5.5 | |
| 1500(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Are you looking for a system to optimize your battery performance? Then this battery protection BQ24315DSGT charge controller from Texas Instruments is the solution you've been looking for! With an output that has a voltage of 5.5 V, this is power management at its best. Its output produces a current of 1500(Max) mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.3 V and a maximum of 30 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

