Power Management Development Boards and Kits
BQ24296EVM-021
BQ24296 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Output Current (mA)
4000
Typical Switching Frequency (kHz)
1500
Supported Device
BQ24296

