Battery Management ICs
BQ24261YFFT
Switching Battery Charger Li-Ion 3000mA 3.5V to 4.44V 36-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion
Maximum Supply Current (mA)
2500
Minimum Operating Supply Voltage (V)
4.2
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
3.5 to 4.44
Output Current (mA)
3000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
2.49(Max)
Package Length
2.49(Max)
PCB changed
36
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
36
Lead Shape
Ball

