Battery Management ICs
BQ24250YFFT
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 30-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
2000
Minimum Operating Supply Voltage (V)
4.35
Maximum Operating Supply Voltage (V)
10.5
Output Voltage (V)
4.2
Output Current (mA)
2000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
2.03
Package Length
2.43
PCB changed
30
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
30
Lead Shape
Ball

