Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
4.9(Typ)
Input Voltage Range
4.35VDC to 10.5VDC
Supported Device
BQ24250
Order Quantity

