Battery Management ICs
BQ24210DQCT
Linear Battery Charger Li-Ion/Li-Pol 800mA 4.2V 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion, Li-Pol
Maximum Supply Current (mA)
1.2
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
18
Output Voltage (V)
4.2
Output Current (mA)
800(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

