Arrow Electronic Components Online
BQ24200DGNR|TI|simage
BQ24200DGNR|TI|limage
Battery Management ICs

BQ24200DGNR

Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Pol|Li-Ion
  • Maximum Supply Current (mA)
    2.5
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    13.5
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    500(Max)
  • Maximum Power Dissipation (mW)
    1750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources