Battery Management ICs
BQ24200DGN
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 8-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Pol|Li-Ion
Maximum Supply Current (mA)
2.5
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
13.5
Output Voltage (V)
4.2
Output Current (mA)
500(Max)
Maximum Power Dissipation (mW)
1750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

