Arrow Electronic Components Online
BQ24193RGET|TI|simage
BQ24193RGET|TI|limage
Battery Management ICs

BQ24193RGET

Switching Battery Charger Li-Ion/Li-Pol 4500mA 3.5V to 4.4V 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    3000
  • Minimum Operating Supply Voltage (V)
    3.9
  • Maximum Operating Supply Voltage (V)
    17
  • Output Voltage (V)
    3.5 to 4.4
  • Output Current (mA)
    4500(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources