| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 3000 | |
| 3.9 | |
| 17 | |
| 3.5 to 4.4 | |
| 4500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Integrating this usb/ac adapter charger BQ24192IRGER charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. With an output that has a voltage of 3.5 to 4.4 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3.9 V and a maximum of 17 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

