Arrow Electronic Components Online
BQ24161YFFR|TI|simage
BQ24161YFFR|TI|limage
Battery Management ICs

BQ24161YFFR

Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.44V 49-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    2500
  • Minimum Operating Supply Voltage (V)
    4.2
  • Maximum Operating Supply Voltage (V)
    18
  • Output Voltage (V)
    3.5 to 4.44
  • Output Current (mA)
    2500(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    2.77(Max)
  • Package Length
    2.77(Max)
  • PCB changed
    49
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    49
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources