Battery Management ICs
BQ24155RGYT
Switching Battery Charger Li-Ion/Li-Pol 1250mA 3.5V to 4.44V 14-Pin VQFN EP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion, Li-Pol
Maximum Supply Current (mA)
10(Typ)
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
6
Output Voltage (V)
3.5 to 4.44
Output Current (mA)
1250(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
3.65(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
14
Lead Shape
No Lead
Order Quantity

