Arrow Electronic Components Online
BQ24115EVM|TI|simage
BQ24115EVM|TI|limage
Power Management Development Boards and Kits

BQ24115EVM

BQ24115 Battery Management 4.2V/8.4V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.2(Typ)|8.4(Typ)
  • Output Current (mA)
    1330
  • Input Voltage Range
    5VDC to 16VDC|8VDC to 16VDC
  • Supported Device
    BQ24115

Documentation and Resources

Datasheets
Design resources