Power Management Development Boards and Kits
BQ24113EVM
BQ24113 Battery Management 4.2V/8.4V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
4.2(Typ)|8.4(Typ)
Output Current (mA)
1330
Input Voltage Range
5VDC to 16VDC|9.2VDC to 16VDC
Supported Device
BQ24113