Battery Management ICs
BQ24105RHLRG4
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Pol|NiCd|NiMH|Li-FePO4|Li-Ion
Maximum Supply Current (mA)
5
Minimum Operating Supply Voltage (V)
4.35
Maximum Operating Supply Voltage (V)
16
Output Voltage (V)
2.1 to 15.5
Output Current (mA)
2000(Max)
Maximum Power Dissipation (mW)
1810
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
4.65(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

