Arrow Electronic Components Online
BQ24103ARHLT|TI|simage
BQ24103ARHLT|TI|limage
Battery Management ICs

BQ24103ARHLT

Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V/8.4V 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH
  • Maximum Supply Current (mA)
    5
  • Minimum Operating Supply Voltage (V)
    4.35
  • Maximum Operating Supply Voltage (V)
    16
  • Output Voltage (V)
    4.2|8.4
  • Output Current (mA)
    2000(Max)
  • Maximum Power Dissipation (mW)
    1810
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.65(Max) mm
  • Package Length
    4.65(Max) mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources