Battery Management ICs
BQ24052DSQR
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
500
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
4.2
Output Current (mA)
1000(Max)
Maximum Power Dissipation (mW)
1720
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75 mm
Package Width
2 mm
Package Length
2 mm
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

