Arrow Electronic Components Online
BQ24012EVM|TI|simage
BQ24012EVM|TI|limage
電源管理開発ボードとキット

BQ24012EVM

BQ24012 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    5VDC to 5.2VDC
  • Supported Device
    BQ24012

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources