Battery Management ICs
BQ24004PWPRG4
Linear Battery Charger Li-Ion/Li-Pol 1200mA 8.2V/8.4V 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
1
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
10
Output Voltage (V)
8.2|8.4
Output Current (mA)
1200(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

