Battery Management ICs
BQ2054PNE4
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Output Voltage (V)
4.2
Output Current (mA)
2000(Max)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

