Battery Management ICs
BQ2050HSN-A508G4
Fuel Gauge Li-Ion/Li-Pol 4.2V 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542330001
SVHC
Yes
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.25
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
4.25
Maximum Operating Supply Voltage (V)
6.5
Output Voltage (V)
4.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

