Battery Management ICs
BQ2028YZGT
4Kb EEPROM with Single-Wire HDQ Interface and Temperature Sensor
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max)
Package Width
2.15(Max)
Package Length
2.65(Max)
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

