Arrow Electronic Components Online
BQ2028YZGR|TI|simage
BQ2028YZGR|TI|limage
Battery Management ICs

BQ2028YZGR

4Kb EEPROM with Single-Wire HDQ Interface and Temperature Sensor

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    2.15(Max)
  • Package Length
    2.65(Max)
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources