Arrow Electronic Components Online
BQ2026LPR|TI|simage
BQ2026LPR|TI|limage
EPROM

BQ2026LPR

EPROM OTP 1.5K-bit 6Pages x 256 3-Pin TO-92 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1.5K
  • Organization
    6Pagesx256
  • Programmability
    Yes
  • Reprogramming Technique
    OTP
  • In-System Programmability
    External
  • Interface Type
    Serial
  • Programming Voltage (V)
    11.5 to 12
  • Maximum Supply Current (mA)
    0.02
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.34(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources